RS Better World
Rexel Document Wallet White A4, Polypropylene
- RS Stock No.:
- 930-262
- Mfr. Part No.:
- 2115702
- Brand:
- Rexel
Image representative of range
Subtotal (1 pack of 100 units)*
£8.61
(exc. VAT)
£10.33
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 3 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £8.61 | £0.086 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 930-262
- Mfr. Part No.:
- 2115702
- Brand:
- Rexel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rexel | |
| Product Type | Document Wallet | |
| Compatible Paper Size | A4 | |
| Material | Polypropylene | |
| Colour | White | |
| Translucent | No | |
| Standards/Approvals | UL | |
| Better World Product | Yes | |
| Better World Verification | UL Environmental Claim Validation | |
| Select all | ||
|---|---|---|
Brand Rexel | ||
Product Type Document Wallet | ||
Compatible Paper Size A4 | ||
Material Polypropylene | ||
Colour White | ||
Translucent No | ||
Standards/Approvals UL | ||
Better World Product Yes | ||
Better World Verification UL Environmental Claim Validation | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Rexel recycle A4 punched pocket is an eco-friendly solution designed for everyday document storage. Constructed from 100% recycled polypropylene, this robust A4 document pocket features a multi-punched strip for easy filing in lever arch files and binders. As a testament to its sustainability, the entire product is both reusable and recyclable, while being packed in a cardboard box MADE of entirely recycled materials. Perfect for offices, homes, or educational settings, this document pocket not only offers Durable protection for your paperwork but also supports your commitment to environmental preservation, with environmentally friendly features confirmed by UL.
Made from 100% recycled, non-toxic plastic for an environmentally conscious choice
Durable construction ensures long-lasting use, allowing for repeated reuse
Embossed matte surface provides a quality finish while preventing text lifting
Designed to fit standard A4 documents with a convenient TOP opening
Acid-free material maintains document quality without discolouration over time
Features an 11-hole universal pre-punched reinforced strip for compatibility with various binders
Capacity of up to 25 sheets without compromising usability or integrity
Lightweight at just 7 grams, making it easy to handle and store
Product packaging is 100% recyclable, underscoring sustainability efforts
