Brady Plastic Wallet 1 Each 18.5in
- RS Stock No.:
- 834-424
- Mfr. Part No.:
- PW1
- Brand:
- Brady
Subtotal (1 unit)*
£12.10
(exc. VAT)
£14.52
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.10 |
*price indicative
- RS Stock No.:
- 834-424
- Mfr. Part No.:
- PW1
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Plastic Wallet | |
| Quantity Per Package | 1Each | |
| Width | 18.5in | |
| Standards/Approvals | REACh | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Plastic Wallet | ||
Quantity Per Package 1Each | ||
Width 18.5in | ||
Standards/Approvals REACh | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Brady double-sided surface printed polypropylene tag offers high durability and visibility. Designed for effective communication of inspection procedures, it ensures compliance and safety for workers at heights and machinery.
Constructed from white polypropylene for strength and visibility
Resists high service temperatures up to 70°C without visible effects
Offers excellent low service temperature performance to -40°C
Exhibits humidity resistance with no visible effects at 95% RH
Provides UV light and weatherability tested for limited outdoor use
Related links
- Durable Plastic Wallet 90mm
- Leitz Plastic Wallet 40 Per Pack 231mm
- Leitz Plastic Wallet 20 Per Pack 231mm
- Leitz Document Wallet Clear A5, Plastic
- Leitz Document Wallet Clear A4 313 mm, 1 mm
- Leitz Document Wallet Blue A4, Plastic
- Leitz Document Wallet Black A4, Plastic
- Leitz Document Wallet Clear A3, Plastic
