Fellowes Grey Desktop Copy Holder

Unavailable
RS will no longer stock this product.
RS Stock No.:
392-794
Mfr. Part No.:
9169701
Brand:
Fellowes
Find similar products by selecting one or more attributes.
Select all

Brand

Fellowes

Type

Desktop

Colour

Grey

Depth

203mm

Height

324mm

Width

232mm

RoHS Status: Not Applicable

COO (Country of Origin):
TW

Graphite easel document holder


Can be positioned vertically or horizontally.
Adjustable tilt with a 180 ° swivel base.
6.5 cm height-adjustable document holder clamp in a large design for a better grip. The document clamp can hold up to 25 mm of paper.
Equipped with line-guide.


Copyholders


Stylish copyholders from Fellowes designed to help prevent neck and shoulder strain and conform to new EU legislation on workstation comfort.