Eaton Lockable 1 Phase Distribution Board, 32A, 16 Way
- RS Stock No.:
- 726-5011
- Mfr. Part No.:
- 306XSNC 306XSNC
- Brand:
- Eaton
Image representative of range
Subtotal (1 unit)*
£1,099.24
(exc. VAT)
£1,319.09
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,099.24 |
*price indicative
- RS Stock No.:
- 726-5011
- Mfr. Part No.:
- 306XSNC 306XSNC
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board | |
| Number of Outgoing Ways | 16 | |
| Electrical Phase | 1 | |
| Current Rating | 32A | |
| Lockable | Yes | |
| Mount Type | Surface | |
| Supply Voltage | 500V dc | |
| IP Rating | IP65 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board | ||
Number of Outgoing Ways 16 | ||
Electrical Phase 1 | ||
Current Rating 32A | ||
Lockable Yes | ||
Mount Type Surface | ||
Supply Voltage 500V dc | ||
IP Rating IP65 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Exel Distribution Fuseboards
The Exel fuseboard range has a standard enclosure that is rated to IP4X they are fitted with internal fixing holes. Extra features have been incorporated in this Distrubtion Fuseboard range and include increased cabling space, superior door latches and locking devices, improved lid hinges and a unique safety carrier which effectively blanks off a single fuse-way allowing the circuit to be worked on in safety.
Designed to comply with the requirements of BS5486: Part 11: 1989
Suitable for systems with a rated insulation voltage 660 Vac, 500 Vdc
Supplied with removable endplates
Note
Eaton formerly known as Moeller
Related links
- Eaton Lockable 1 Phase Distribution Board 16 Way
- Eaton Lockable KLV 3 Phase Distribution Board Polystyrene Plastic 16 Way
- Eaton Lockable KLV 3 Phase Distribution Board Powder Coated Polystyrene (Plastic) 16 Way
- Eaton Lockable 3 Phase Distribution Board 4 Way
- Eaton Lockable xComfort 3 Phase Distribution Board, 16 Way
- Eaton Lockable Memshield 3 Memshield 3 1 Phase Distribution Board Steel, 16 Way
- Eaton Lockable Memshield 3 1 Phase Distribution Board 4 Way
- Eaton Lockable Memshield 3 Memshield 3 1 Phase Distribution Board 10 Way
