Schneider Electric Kaedra Distribution Board, 323 Way, 90 A
- RS Stock No.:
- 498-3268
- Mfr. Part No.:
- 13168
- Brand:
- Schneider Electric
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 498-3268
- Mfr. Part No.:
- 13168
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Outgoing Ways | 323 | |
| Maximum Current | 90 A | |
| Range | Kaedra | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Outgoing Ways 323 | ||
Maximum Current 90 A | ||
Range Kaedra | ||
Lockable Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
