Rose Distribution Board, 41 A
- RS Stock No.:
- 287-5042
- Mfr. Part No.:
- 10818068
- Brand:
- Rose
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 287-5042
- Mfr. Part No.:
- 10818068
- Brand:
- Rose
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose | |
| Maximum Current | 41 A | |
| Lockable | Yes | |
| Series | Aluminium Standard | |
Select all | ||
|---|---|---|
Brand Rose | ||
Maximum Current 41 A | ||
Lockable Yes | ||
Series Aluminium Standard | ||
- COO (Country of Origin):
- TR
Diecast housing IP66 in standard and EMC design
High-performance aluminium die cast housing/epoxy grey
Cover with built-‑in rubber seal and rust-proof mounting bolts
Fixing centres and cover mounting bolts are located on the outside of the seal - protection level IP66
Each housing with internal tie positions for attaching panels, terminals, earth connection etc. Screws (copper‑-plated) for earth connection included in delivery.
EMC-design housings are unpainted on the inside and fitted with an EMC seal
Cover with built-‑in rubber seal and rust-proof mounting bolts
Fixing centres and cover mounting bolts are located on the outside of the seal - protection level IP66
Each housing with internal tie positions for attaching panels, terminals, earth connection etc. Screws (copper‑-plated) for earth connection included in delivery.
EMC-design housings are unpainted on the inside and fitted with an EMC seal
