Rose Distribution Board, 41 A

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
287-4960
Mfr. Part No.:
11010088
Brand:
Rose
Find similar products by selecting one or more attributes.
Select all

Brand

Rose

Maximum Current

41 A

Lockable

Yes

Series

Aluminium Standard

COO (Country of Origin):
DE

Diecast housing IP66 in standard and EMC design


High-performance aluminium die cast housing/epoxy grey
Cover with built-‑in rubber seal and rust-proof mounting bolts
Fixing centres and cover mounting bolts are located on the outside of the seal - protection level IP66
Each housing with internal tie positions for attaching panels, terminals, earth connection etc. Screws (copper‑-plated) for earth connection included in delivery.
EMC-design housings are unpainted on the inside and fitted with an EMC seal