Eaton xEnergy Basic Eaton xEnergy Basic LV systems Distribution Board Enclosure, Sheet Steel
- RS Stock No.:
- 262-793
- Mfr. Part No.:
- 302406 BPM-O-1350/11-P-EP-W
- Brand:
- Eaton
Subtotal (1 unit)*
£1,129.51
(exc. VAT)
£1,355.41
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,129.51 |
*price indicative
- RS Stock No.:
- 262-793
- Mfr. Part No.:
- 302406 BPM-O-1350/11-P-EP-W
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board Enclosure | |
| Range | xEnergy Basic | |
| Colour | White | |
| Mount Type | Surface | |
| Series | Eaton xEnergy Basic LV systems | |
| External Depth | 270mm | |
| IP Rating | IP55 | |
| External Width | 1.35m | |
| External Height | 1.16m | |
| Material | Sheet Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board Enclosure | ||
Range xEnergy Basic | ||
Colour White | ||
Mount Type Surface | ||
Series Eaton xEnergy Basic LV systems | ||
External Depth 270mm | ||
IP Rating IP55 | ||
External Width 1.35m | ||
External Height 1.16m | ||
Material Sheet Steel | ||
Standards/Approvals RoHS | ||
Non Compliant
- COO (Country of Origin):
- CZ
The Eaton premium quality low voltage switchgear solution is designed for exceptional performance and reliability in demanding environments. The Eaton xEnergy Basic series combines innovative engineering with robust construction, offering a surface-mounted installation distributor that meets the highest industry standards. The IP55 rated enclosure ensures maximum protection against dust and water ingress, making it suitable for a variety of applications. With a sleek white finish and intelligently designed dimensions, it seamlessly integrates into any setting, providing both functionality and aesthetic appeal. Ideal for floor-standing wall models, this product's thoughtful design prioritises ease of use while promoting safety and efficiency in electrical distribution systems.
Constructed from durable sheet steel to enhance longevity
Features an adjustable mounting plate for versatile installation options
IP55 rating protects against the ingress of dust and water
Two covers or doors facilitate easy access for maintenance
Supports metrical mounting for a streamlined setup process
Equipped with powder coating for added weatherproofing
Includes a swivel lever for effortless operation
Lightweight design ensures easy handling and installation
Related links
- Eaton xEnergy Basic Eaton xEnergy Basic LV systems Distribution Board Enclosure, Sheet Steel
- Eaton xEnergy Basic Eaton xEnergy Basic LV systems Distribution Board Enclosure, Steel
- Eaton xEnergy Eaton xEnergy Basic LV systems Distribution Board Enclosure, Steel
- Eaton xEnergy Eaton xEnergy Basic LV systems Distribution Board Enclosure, Sheet Steel
- Eaton xEnergy Basic xEnergy Basic LV systems Distribution Board Enclosure, Sheet Steel
- Eaton xEnergy Basic Series Sheet Steel 2-Door Floor Standing Enclosure IP55 400 mm, 1.35 m 1.91 m
- Eaton xEnergy Basic BPM-O-800/7-P Distribution Board Enclosure, Sheet Steel
- Eaton xEnergy Basic BPM-O-800/10-P Distribution Board Enclosure, Sheet Steel
