Eaton xEnergy Main Distribution Board, Steel

Subtotal (1 unit)*

£95.23

(exc. VAT)

£114.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£95.23

*price indicative

RS Stock No.:
259-525
Mfr. Part No.:
285523 XPNBCB0406
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Distribution Board

Range

xEnergy Main

Lockable

No

Colour

Grey

External Depth

800mm

Material

Steel

External Height

30mm

External Width

425mm

Standards/Approvals

RoHS

COO (Country of Origin):
CZ
The Eaton versatile and reliable partition is specifically designed for use in LV switchgear applications. Built to enhance system integrity, it effectively separates the busbar connection areas to ensure safe and efficient operation. The partition features a robust construction from high-quality steel, which is then galvanized for long-lasting durability and resistance to environmental factors. With dimensions of 425mm in width and 800mm in depth, it offers a compact solution that easily integrates into existing configurations. Its thoughtfully engineered design ensures compliance with RoHS standards, affirming its suitability for modern electrical installations. The product stands out for its ability to accommodate various internal separation forms, promoting modular versatility for a range of applications within the power distribution sector.

Constructed from galvanized steel for enhanced durability

Meets stringent RoHS compliance standards for safety

Compact design allows for efficient integration into cabinetry

Supports modular spacing for versatile installation options

Facilitates effective internal separation to maintain system integrity

Designed to enhance overall safety in low voltage applications

Lightweight construction allows for easy handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy