Eaton xEnergy Main Distribution Board

Subtotal (1 unit)*

£240.26

(exc. VAT)

£288.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£240.26

*price indicative

RS Stock No.:
259-244
Mfr. Part No.:
284179 XPSS2008
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Distribution Board

Range

xEnergy Main

Lockable

No

Colour

Grey

External Depth

1920mm

External Height

35mm

External Width

700mm

Material

Steel

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton innovative product stands at the forefront of LV switchgear technology, designed to meet the demanding needs of electrical systems. The Eaton xEnergy Main LV switchgear is meticulously crafted to provide unparalleled performance and reliability in various applications. Boasting a compact design, it is perfect for optimising space while ensuring efficient operation. This unit ensures compliance with stringent safety standards, providing peace of mind for both installers and end-users. With a robust construction featuring galvanised steel, it promises durability and longevity, making it a valuable investment for modern electrical infrastructure. The carefully engineered modular spacing further makes it adaptable for different settings, showcasing the perfect blend of functionality and sophistication.

Compact design allows for efficient use of space

Robust construction guarantees durability in demanding environments

Galvanised finish enhances resistance to corrosion

Modular design enables easy integration into existing systems

Compliant with RoHS standards for environmentally conscious use

Designed for internal separation options to meet diverse needs

Lightweight structure simplifies installation and handling

Versatile enough to accommodate various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy