Eaton xComfort ECO Distribution Board Enclosure, ABS, 8 Way

Subtotal (1 unit)*

£34.02

(exc. VAT)

£40.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£34.02

*price indicative

RS Stock No.:
256-886
Mfr. Part No.:
281690 BC-O-1/8-TW-ECO
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Distribution Board Enclosure

Number of Outgoing Ways

8

Range

xComfort

Mount Type

DIN Rail, Surface

Colour

White, Signal White

Series

ECO

External Depth

205mm

Supply Voltage

400V ac

IP Rating

IP40

External Width

200mm

External Height

115mm

Material

ABS

Number of Rows

1

Standards/Approvals

EN 62208

RoHS Status: Exempt

COO (Country of Origin):
PL
The Eaton Final Distribution Board embodies modern electrical solutions, designed for efficient performance while upholding the highest standards of safety and compliance. With a compact structure, this surface mounted board accommodates up to 8 modular units in a single row, making it ideal for any indoor installation where space is at a premium. The clean, white finish not only enhances aesthetic appeal but also provides significant resistance to environmental factors, ensuring longevity and reliability.

Designed with IK05 impact resistance for enhanced durability in everyday usage

Incorporates screw terminals for reliable electrical connections

Optimized for wall mounting with flexible cable entry options

Comprises plastic housing that is both lightweight and resilient

Offers ease of installation with universal DIN rail mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy