Kopp Switch, 2 Way, 16A
- RS Stock No.:
- 239-5136
- Mfr. Part No.:
- 7601.2101.8
- Brand:
- Kopp
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 239-5136
- Mfr. Part No.:
- 7601.2101.8
- Brand:
- Kopp
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kopp | |
| Number of Ways | 2 | |
| Current Rating | 16A | |
| Select all | ||
|---|---|---|
Brand Kopp | ||
Number of Ways 2 | ||
Current Rating 16A | ||
- COO (Country of Origin):
- DE
