Phoenix Contact Distribution Block, 32 Way, 0.14 → 2.5mm², 17.5A, 250 V, Grey
- RS Stock No.:
- 201-5472
- Mfr. Part No.:
- 3270204
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 201-5472
- Mfr. Part No.:
- 3270204
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 32 | |
| Termination Method | Push In | |
| Wire Size | 14 → 26 AWG | |
| Housing Material | Polyamide | |
| IP Rating | IP20 | |
| Current Rating | 17.5A | |
| Voltage Rating | 250 V | |
| Cable CSA | 0.14 → 2.5mm² | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 32 | ||
Termination Method Push In | ||
Wire Size 14 → 26 AWG | ||
Housing Material Polyamide | ||
IP Rating IP20 | ||
Current Rating 17.5A | ||
Voltage Rating 250 V | ||
Cable CSA 0.14 → 2.5mm² | ||
Colour Grey | ||
The Phoenix 250V potential collective terminal which is widely used in safety regulations for overload and short-circuit protection. The terminal block base is ideal for use in building installation and machine building applications.
Degree of pollution 3
Overvoltage category III
Compact design
Ambient temperature range from 60 °C to 85 °C.
Mounting type is NS 35/7,5, NS 35/15
Overvoltage category III
Compact design
Ambient temperature range from 60 °C to 85 °C.
Mounting type is NS 35/7,5, NS 35/15
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
