Phoenix Contact Distribution Block, 29 Way, 2.5mm², 17.5A, 250 V, Grey

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
201-5121
Mfr. Part No.:
3270210
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ways

29

Termination Method

Push In

Wire Size

14 → 26 AWG

Housing Material

Polyamide

IP Rating

IP20

Current Rating

17.5A

Voltage Rating

250 V

Cable CSA

2.5mm²

Colour

Grey

The Phoenix contact potential distributors for marking functional earth ground are of dimensions width: 8.3 mm, length: 100 mm.

No push button
Nom. Voltage 250 V
Nom. Current 17.5 A

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy