Phoenix Contact Distribution Block, 125A, 690/600 V ac/dc, Grey

Subtotal (1 unit)*

£52.84

(exc. VAT)

£63.41

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£52.84

*price indicative

RS Stock No.:
201-3873
Mfr. Part No.:
1002634
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Wire Size

14 AWG

Current Rating

125A

Voltage Rating

690/600 V ac/dc

Colour

Grey

COO (Country of Origin):
DE
The Phoenix Contact modular power distribution board with Crosslink interface has touch-proof and protection against polarity reversal. Its width is 225mm and height is 160mm.

Rated surge voltage is 6kV
Its depth is 45.1 mm

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.