3M Aura™ 9400+ Series Disposable Face Mask, FFP2, Non-Valved, Fold Flat 1 per Package
- RS Stock No.:
- 880-6875
- Mfr. Part No.:
- 3M Aura 9422+
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£2.573
(exc. VAT)
£3.088
(inc. VAT)
- RS Stock No.:
- 880-6875
- Mfr. Part No.:
- 3M Aura 9422+
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Protection Rating | FFP2 | |
| Valved | No | |
| Moulded/Fold Flat | Fold Flat | |
| Standards Met | CE, EN 149:2001+A1:2009 | |
| Series | Aura™ 9400+ | |
| Adjustable Nose Clips | No | |
| Quantity Per Package | 1 | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Protection Rating FFP2 | ||
Valved No | ||
Moulded/Fold Flat Fold Flat | ||
Standards Met CE, EN 149:2001+A1:2009 | ||
Series Aura™ 9400+ | ||
Adjustable Nose Clips No | ||
Quantity Per Package 1 | ||
Colour Blue | ||
RoHS Status: Exempt
3M™ Aura™ Disposable Respirator, FFP2, Valved, 9422+
3M™ Aura™ Disposable Respirators 9422+ are specifically designed for the food industry, coloured bright blue for easy identification and constructed without staples or small detachable parts. Ideal for the food manufacturing industry or other work situations where workers are exposed to dusts, mists and fumes requiring FFP2 protection.
The FFP2 (NPF 12) breathing protection against airborne particles and non-volatile liquids with Aura™ Particulate Respirator 9422+. Its ideal for use against fine dust and mists, such as those found in food or pharmaceutical production environments.
The ingenious 3 panel, flat fold design accommodates greater facial movement so you can talk to colleagues with less restriction, and the low resistance filter technology helps make breathing easier during long shifts. The 3M™ Cool Flow™ Valve reduces heat build-up in hot and humid conditions, and an embossed top panel can help reduce eyewear fogging.
The sculpted upper panel is designed to conform to the contours of your face, the chin tab aids positioning and an embedded, adjustable metal detectable nose clip and soft cushioning nose foam help provide a comfortable, custom fit to a variety of face shapes.
Hygienic individual packaging ensures its kept clean and allows for practical storage and dispensing in hygiene controlled environments.
Aura respirators are designed to work well with 3M Eyewear and Hearing Protection products.
Aura respirators are designed to work well with 3M Eyewear and Hearing Protection products.
Features and Benefits
• Highly visible blue flat fold disposable FFP2 respirator offering reliable, effective protection against moderate levels of fine dust & mists
• Low breathing resistance filter technology for easier breathing through your shift
• Made without staples or small detachable parts
• Embedded metal nose clip and highly visible blue colour for quick search recognition to help ensure the safety of your production
• Ingenious 3-panel design that accommodates greater facial movement during speech so much more comfortable to wear
• An embossed top panel to reduce fogging of eyewear
• Sculpted nose panel helps conform to the nose and contours of the face and helps to improve compatibility with 3M eyewear
• An innovative chin tab for ease of donning and adjustment of the respirator on the face
• Low breathing resistance filter technology for easier breathing through your shift
• Made without staples or small detachable parts
• Embedded metal nose clip and highly visible blue colour for quick search recognition to help ensure the safety of your production
• Ingenious 3-panel design that accommodates greater facial movement during speech so much more comfortable to wear
• An embossed top panel to reduce fogging of eyewear
• Sculpted nose panel helps conform to the nose and contours of the face and helps to improve compatibility with 3M eyewear
• An innovative chin tab for ease of donning and adjustment of the respirator on the face
Applications
Disposable respirator masks are used when there may be harmful particulates in the atmosphere such as dust. They protect the wearer by filtering air before it can be breathed in through the nose and mouth. The protective equipment can be used with differently rated filters depending on the challenges of the environment. Disposable face masks are a common and effective solution to respiratory protection suitable for a variety of tasks, such as;
• Carpentry and construction
• Decorating and DIY
• Laboratory and manufacturing
• Carpentry and construction
• Decorating and DIY
• Laboratory and manufacturing
How long does a does a disposable respirator last?
These respirators generally will last about 8 hours or when it becomes too difficult to breath.
Is there any difference between a FFP1, FFP2 and FFP3 protection?
As part of the EN 149:2001 standard it has designated into three ratings. FFP3 offers the highest protection compared to FFP2 and FFP1.
FFP1
This protects against low levels of dust, as well as solid and liquid aerosols. They filter at least 80% of the particles, with a maximum leakage amount of 25%. Used within the construction or food processing industry.
FFP2
This protects against moderate levels of dust, as well as solid and liquid aerosols. They provide higher protection than the FFP1. They filter at least 94% of the particles, with a maximum leakage amount of 11%. Used within the metal, medical and mining also the construction industry for plastering and sanding tasks.
FFP3
This protects against high levels of dust, as well as solid and liquid aerosols. They provide higher protection than the FFP1. They filter at least 99% of the particles, with a maximum leakage amount of 5%. Used within the medical and chemistry industry.
Why Choose 3M?
3M are a trusted name in personal protection equipment, providing a variety of solutions for health and safety compliance over a range of industrial applications. Their selection of respiratory protection equipment ranges from disposable face masks to full air-powered respirators, to ensure worker safety in all kinds of environments where airborne particulates might be a concern. When it comes to PPE, 3M is a brand you can rely on.
Standards
EN149:2001 +A1:2009, CE

