3M Disposable Respirator for General Purpose Protection, FFP3, Valved, Moulded 10 per Package
- RS Stock No.:
- 747-1487
- Mfr. Part No.:
- 9332
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 747-1487
- Mfr. Part No.:
- 9332
- Brand:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Protection Rating | FFP3 | |
| Valved | Yes | |
| Moulded/Fold Flat | Moulded | |
| Adjustable Nose Clips | Yes | |
| Quantity Per Package | 10 | |
| Category | General Purpose | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Protection Rating FFP3 | ||
Valved Yes | ||
Moulded/Fold Flat Moulded | ||
Adjustable Nose Clips Yes | ||
Quantity Per Package 10 | ||
Category General Purpose | ||
Colour White | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Standards
LA China Standard, CE Marked
