Alpha Solway Disposable Respirator, FFP1, Valved, Moulded 10 per Package
- RS Stock No.:
- 125-4010
- Mfr. Part No.:
- 3010-V
- Brand:
- Alpha Solway
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 125-4010
- Mfr. Part No.:
- 3010-V
- Brand:
- Alpha Solway
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Solway | |
| Protection Rating | FFP1 | |
| Valved | Yes | |
| Moulded/Fold Flat | Moulded | |
| Includes Safety Glasses | No | |
| Adjustable Nose Clips | Yes | |
| Quantity Per Package | 10 | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Alpha Solway | ||
Protection Rating FFP1 | ||
Valved Yes | ||
Moulded/Fold Flat Moulded | ||
Includes Safety Glasses No | ||
Adjustable Nose Clips Yes | ||
Quantity Per Package 10 | ||
Colour White | ||
RoHS Status: Not Applicable
