Skytec HAK Series Face Mask for General Purpose Protection, 1 600 Each per Package

Subtotal (1 pack of 50 units)*

£84.46

(exc. VAT)

£101.35

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +£84.46£1.689

*price indicative

RS Stock No.:
617-183
Mfr. Part No.:
HAK6000
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Face Mask

Valved

No

Protection Class

1

Standards/Approvals

MDD 93/42/EEC & 2007/47/EC, MDR (EU) 2017/745, UKCA, CE

Series

HAK

Quantity Per Package

600Each

Category

Respiratory Protection

Moulded

No

RoHS Status: Exempt

The Skytec Haika Transparent Face Mask combines protection and communication with a thoughtful design. Its clear, anti-fog panel reduces glare for easier lip reading, while the mask delivers excellent bacterial filtration efficiency of 98%, helping to limit the transmission of infection. This makes it ideal for healthcare settings, educational environments, or anywhere visibility and safety matter. It is compliant with MDD 93/42/EEC & 2007/47/EC, MDR (EU) 2017/745, Tested in accordance of Transparent Face Mask Technical specification 1st April 2021, and CLASS 1 standards.

Splash resistant

Electrostatic filter media

Soft touch elastic

Flexible non ferrous nose bridge

Valve free

Latex and silicone free

Non sterile

Hypoallergenic

UKCA and CE compliant

Related links