BM Polyco Finite Orange Powder-Free Nitrile Disposable Gloves, Size 9, Large, Food Safe, 90 per Pack
- RS Stock No.:
- 913-9860
- Mfr. Part No.:
- GL2003
- Brand:
- BM Polyco
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 913-9860
- Mfr. Part No.:
- GL2003
- Brand:
- BM Polyco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BM Polyco | |
| Glove Size | 9, Large | |
| Glove Material | Nitrile | |
| Colour | Orange | |
| Glove Type | Chemical Resistant | |
| European Safety Standard | EN374-2, EN374-3 | |
| Powdered | Powder-Free | |
| Number of Gloves | 90 | |
| Range | Finite | |
| Food Safe | Yes | |
| Accepted Quality Level AQL | 1.5 | |
Select all | ||
|---|---|---|
Brand BM Polyco | ||
Glove Size 9, Large | ||
Glove Material Nitrile | ||
Colour Orange | ||
Glove Type Chemical Resistant | ||
European Safety Standard EN374-2, EN374-3 | ||
Powdered Powder-Free | ||
Number of Gloves 90 | ||
Range Finite | ||
Food Safe Yes | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TH
Finite Orange HD Nitrile Powder Free Disposable Gloves
Finite Orange HD is a disposable powder free nitrile gloves which provide users barriers against oils, acid and many other chemicals. With a unique diamond grip pattern which enhances your grip and the strength of the nitrile the gloves, they are not only puncture and tear resistant but still comfortable. The Finite Orange range of gloves is not only highly versatile but includes an AQL rating of 1.5.
FEATURES and BENEFITS:
Disposable
Powder free Nitrile
Barrier against oils, acids and other chemicals
Excellent grip
Excellent strength
Resistant to punctures and tears
Soft
Flexible
Comfortable
Versatile
AQL rating 1.5
APPLICATIONS:
Automotive
Care home work
Cleaning and janitorial
Engineering work
Laboratory work
Manufacturing and assembly
Pharmaceutical duties
Disposable
Powder free Nitrile
Barrier against oils, acids and other chemicals
Excellent grip
Excellent strength
Resistant to punctures and tears
Soft
Flexible
Comfortable
Versatile
AQL rating 1.5
APPLICATIONS:
Automotive
Care home work
Cleaning and janitorial
Engineering work
Laboratory work
Manufacturing and assembly
Pharmaceutical duties
Approvals
CE0321, EN374-2 AQL1.5, EN373-3
