Ansell Touch N'Tuff Natural Colour Powdered Latex Disposable Gloves, Size 7.5, Medium, 1000 per Pack
- RS Stock No.:
- 863-4055
- Mfr. Part No.:
- 69-210/075
- Brand:
- Ansell
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 863-4055
- Mfr. Part No.:
- 69-210/075
- Brand:
- Ansell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Glove Size | 7.5, Medium | |
| Glove Material | Latex | |
| Colour | Natural | |
| Glove Type | Chemical Resistant | |
| European Safety Standard | EN374 | |
| Powdered | Pre-Powdered | |
| Number of Gloves | 1000 | |
| Range | Touch N'Tuff | |
| Food Safe | Yes | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Glove Size 7.5, Medium | ||
Glove Material Latex | ||
Colour Natural | ||
Glove Type Chemical Resistant | ||
European Safety Standard EN374 | ||
Powdered Pre-Powdered | ||
Number of Gloves 1000 | ||
Range Touch N'Tuff | ||
Food Safe Yes | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Ansell Disposable Gloves
The Ansell TouchNTuff® natural disposable gloves are made of rubber latex and have a size of 7.5–M. These gloves combine comfort with safety for delicate handling. It offers very good physical properties with excellent comfort and finger dexterity. They are cooler than vinyl with superior finger flexibility and grip. These gloves have 240mm length and 0.12mm thickness. Each box contains 100 gloves.
Features and Benefits
Ambidextrous – Same glove fits both hands
Tensile at break is 27MPa
Elongation is 870%
Pre-powdered with corn starch
Food safe
Accepted quality level is 1.5
Tensile at break is 27MPa
Elongation is 870%
Pre-powdered with corn starch
Food safe
Accepted quality level is 1.5
Applications
Pharmaceutical industry
Laboratory work and analysis
Electronic manufacturing
Laboratory work and analysis
Electronic manufacturing
Certifications
EN374-2
EN374-3
EN374-3
