BM Polyco Blue Powdered Nitrile Disposable Gloves, Size 6.5, Small, 100 per Pack
- RS Stock No.:
- 771-2738
- Mfr. Part No.:
- GL8991
- Brand:
- BM Polyco
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 771-2738
- Mfr. Part No.:
- GL8991
- Brand:
- BM Polyco
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BM Polyco | |
| Glove Size | 6.5, Small | |
| Glove Material | Nitrile | |
| Colour | Blue | |
| Glove Type | Minimal Risk | |
| Powdered | Pre-Powdered | |
| Number of Gloves | 100 | |
| Food Safe | Yes | |
| Accepted Quality Level AQL | 4 | |
| Select all | ||
|---|---|---|
Brand BM Polyco | ||
Glove Size 6.5, Small | ||
Glove Material Nitrile | ||
Colour Blue | ||
Glove Type Minimal Risk | ||
Powdered Pre-Powdered | ||
Number of Gloves 100 | ||
Food Safe Yes | ||
Accepted Quality Level AQL 4 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
