Ansell Green Powder-Free Neoprene, Nitrile Disposable Gloves, Size L

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
248-6363
Mfr. Part No.:
93260090
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Glove Size

L

Glove Material

Neoprene, Nitrile

Colour

Green

Glove Type

Powder Free

European Safety Standard

EN374

Powdered

Powder-Free

Food Safe

No

Anti-Static

No

RoHS Status: Exempt

COO (Country of Origin):
MY
The Ansell chemical-resistant disposable gloves that offer tough chemical protection and unparalleled comfort. The thinnest chemical resistant disposable glove for enhanced tactility and dexterity. Extra soft material and ergonomic design for outstanding fit, feel and flexibility.

Three layer design for superior protection against harsh chemicals
Lower acceptable pinhole rate (0.65 AQL) for reliable protection against hazardous substances
Tested against both fentanyl and gastric acid (vomit) to simulate hazardous, real world overdo