Reldeen Red Vinyl Disposable Gloves, Size 8, Medium, 200 per Pack
- RS Stock No.:
- 230-0688
- Mfr. Part No.:
- G0642
- Brand:
- Reldeen
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 200)
£0.032
(exc. VAT)
£0.038
(inc. VAT)
- RS Stock No.:
- 230-0688
- Mfr. Part No.:
- G0642
- Brand:
- Reldeen
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Reldeen | |
| Glove Size | 8, Medium | |
| Glove Material | Vinyl | |
| Colour | Red | |
| Glove Type | Minimal Risk | |
| European Safety Standard | EN1186 | |
| Number of Gloves | 200 | |
| Select all | ||
|---|---|---|
Brand Reldeen | ||
Glove Size 8, Medium | ||
Glove Material Vinyl | ||
Colour Red | ||
Glove Type Minimal Risk | ||
European Safety Standard EN1186 | ||
Number of Gloves 200 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Reldeen disposable vinyl gloves are ideal for use in food handling and preparation of foods at temperatures below 40 degrees. Beaded cuff provides extra strength during donning and helps prevent liquid roll back. It reduces risks of latex allergies (Type I sensitisation) and minimises particulate contamination. It comes in M size.
Meets industrial standards for pinholes
Tested against food contact EN1186
Tested against food contact EN1186

