- RS Stock No.:
- 130-1050
- Mfr. Part No.:
- 63-864/095 1000
- Brand:
- Ansell
Discontinued product
- RS Stock No.:
- 130-1050
- Mfr. Part No.:
- 63-864/095 1000
- Brand:
- Ansell
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Product Details
Microflex ® Disposable Latex Gloves
The Ansell Microflex Latex Gloves are thicker but strengthen & more durable than average Ansell latex gloves. The Microflex unique design prevents ribs and tears. Textured fingertips provide a secure, dependable grip for rugged work settings and improve dexterity for increased productivity.
Features & Benefits
Thicker and strengthen than average latex gloves
Textured fingertips
Engineered and designed with a quality in mind
Palm thickness meets and exceeds quality standards
Specifications
Attribute | Value |
---|---|
Glove Size | 9.5, XL |
Glove Material | Latex |
Colour | White |
Glove Type | Chemical Resistant |
European Safety Standard | EN374 |
Powdered | Powder-Free |
Number of Gloves | 1000 |
Range | Microflex |
Food Safe | Yes |