Ansell Microflex White Powder-Free Latex Disposable Gloves, Size 9.5, XL, Food Safe, 100 per Pack

Stock information currently inaccessible
RS Stock No.:
130-1048
Mfr. Part No.:
63-864/095
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Glove Size

9.5, XL

Glove Material

Latex

Colour

White

Glove Type

Chemical Resistant

European Safety Standard

EN374

Powdered

Powder-Free

Number of Gloves

100

Range

Microflex

Food Safe

Yes

RoHS Status: Not Applicable

COO (Country of Origin):
MY