Ansell Yellow Coverall, 4XL
- RS Stock No.:
- 876-841
- Mfr. Part No.:
- YY23T-00132-08
- Brand:
- Ansell
Subtotal (1 box of 40 units)*
£477.64
(exc. VAT)
£573.17
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £477.64 | £11.941 |
*price indicative
- RS Stock No.:
- 876-841
- Mfr. Part No.:
- YY23T-00132-08
- Brand:
- Ansell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Protective Suit | |
| Size | 4XL | |
| Material Properties | Anti-Static, Lightweight | |
| Colour | Yellow | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | Polyethylene On Bicomponent Polypropylene | |
| Hooded | Yes | |
| Series | AlphaTec 2300 PLUS | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Protective Suit | ||
Size 4XL | ||
Material Properties Anti-Static, Lightweight | ||
Colour Yellow | ||
Style Coverall | ||
Gender Unisex | ||
Material Polyethylene On Bicomponent Polypropylene | ||
Hooded Yes | ||
Series AlphaTec 2300 PLUS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell protective suit offers medium-duty chemical barrier protection, featuring a lightweight and antistatic design that safeguards against various inorganic chemicals, enhancing safety in challenging environments.
Polyethylene dual-layer design ensures durability while being lightweight
Bright yellow colour enhances visibility for improved workplace safety
Certified antistatic capabilities tested in accordance with EN 1149-5 standards
Includes a thumb loop and secure zip flap with self-adhesive tape closure for convenience
