Ansell Yellow Coverall, 2XL

RS Stock No.:
348-643
Mfr. Part No.:
YE65T-00803-06-GA2
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Coverall

Size

2XL

Material Properties

Chemical & Liquid Resistant

Colour

Yellow

Style

Coverall

Gender

Unisex

Series

YE65T

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell Multi-layer gastight protective suit with an integral sock for advanced chemical resistance. Designed for superior safety in hazardous environments.

Large SCBA hump

Protection against Chemical warfare agents

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy