Ansell Orange Coverall, 2XL
- RS Stock No.:
- 348-397
- Mfr. Part No.:
- OR50T-00198-06
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 348-397
- Mfr. Part No.:
- OR50T-00198-06
- Brand:
- Ansell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Disposable Overall | |
| Size | 2XL | |
| Material Properties | Chemical & Liquid Resistant | |
| Colour | Orange | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | Multi Layer Non-Woven Barrier Laminated Fabric | |
| Series | AlphaTec 5000 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Disposable Overall | ||
Size 2XL | ||
Material Properties Chemical & Liquid Resistant | ||
Colour Orange | ||
Style Coverall | ||
Gender Unisex | ||
Material Multi Layer Non-Woven Barrier Laminated Fabric | ||
Series AlphaTec 5000 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ansell Disposable overalls, XXL size, Chemical & Liquid Resistant Material - OR50T-00198-06
This disposable overall is unisex coverall designed to provide essential protection against chemicals and liquids. Made from chemical and liquid resistant material, these Orange overalls are available in an XXL size, ensuring a comfortable fit for a variety of users. Meeting the stringent EN 1073-2, EN 1149-5, and EN 14126 standards, they are an Ideal choice for professionals requiring reliable protective workwear.
Features & Benefits
• Chemical and liquid resistant for enhanced safety
• Unisex design accommodates a wide range of users
• Vibrant Orange colour improves visibility in work environments
• Compliant with EN 1073-2 for particle filtration
• EN 14126 standards ensure protection against biological hazards
• XXL size caters to individuals needing additional room
• Unisex design accommodates a wide range of users
• Vibrant Orange colour improves visibility in work environments
• Compliant with EN 1073-2 for particle filtration
• EN 14126 standards ensure protection against biological hazards
• XXL size caters to individuals needing additional room
Applications
• Utilised in environments dealing with hazardous materials
• Designed for assembly lines in chemical processing
• Suitable for mechanical maintenance requiring protective wear
• Effective for use in electronics manufacturing where contamination is a concern
• Ideal for workers in the electrical industry facing liquid exposure
• Designed for assembly lines in chemical processing
• Suitable for mechanical maintenance requiring protective wear
• Effective for use in electronics manufacturing where contamination is a concern
• Ideal for workers in the electrical industry facing liquid exposure
What types of materials can these overalls protect against?
The overalls are suitable for protection against a variety of chemicals and liquids, making them Ideal for use in environments where exposure is likely.
How does the unisex design enhance usability?
The unisex design ensures comfort and flexibility, allowing a broad range of individuals to wear them effectively, thus catering to diverse Workforce needs.
What standards do these overalls meet for protection?
They meet the EN 1073-2 standard for protection against airborne particles, the EN 1149-5 for electrostatic properties, and the EN 14126 standard for biological hazards.
Are they suitable for working in electrical environments?
Yes, the overalls provide protection in electrical environments, particularly where there is a risk of liquid spills, ensuring safety during tasks.
Can these overalls be worn over regular clothing?
Yes, the oversized fit allows for wearing over typical workwear, providing an additional layer of protection.
