Ansell Black Coverall, EN 1073-2, EN 1149-5, EN 14126, 22 in
- RS Stock No.:
- 348-039
- Mfr. Part No.:
- 11281220-W
- Brand:
- Ansell
Subtotal (1 unit)*
£8.55
(exc. VAT)
£10.26
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £8.55 |
*price indicative
- RS Stock No.:
- 348-039
- Mfr. Part No.:
- 11281220-W
- Brand:
- Ansell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 22 in | |
| Material Properties | Chemical & Liquid Resistant | |
| Colour | Black | |
| Style | Coverall | |
| Gender | Unisex | |
| Standards Met | EN 1073-2, EN 1149-5, EN 14126 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 22 in | ||
Material Properties Chemical & Liquid Resistant | ||
Colour Black | ||
Style Coverall | ||
Gender Unisex | ||
Standards Met EN 1073-2, EN 1149-5, EN 14126 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
Ansell Arm Protector - 11281120-N
This arm protector is designed to offer enhanced protection in environments where cut risks are prevalent. Made from high-performance HPPE, this reusable product is ideal for professionals in various industries, providing essential arm protection while ensuring comfort and flexibility during demanding tasks.
Features & Benefits
• Offers cut resistance with advanced INTERCEPT™ Technology
• Breathable HPPE yarn provides all-day comfortable wear
• Designed with a thumb slot to secure the fit
• Multiple width and length options for personalised fit
• Breathable HPPE yarn provides all-day comfortable wear
• Designed with a thumb slot to secure the fit
• Multiple width and length options for personalised fit
Applications
• Suitable for automotive industry safety gear needs
• Often employed in machinery protective clothing situations
• Can be used for metalworking arm protection tasks
• Applicable in food processing for safe handling
• Ideal for utilities and warehousing operations
• Often employed in machinery protective clothing situations
• Can be used for metalworking arm protection tasks
• Applicable in food processing for safe handling
• Ideal for utilities and warehousing operations
What makes the material of this arm protector suitable for industrial use?
The HPPE material ensures a high level of cut resistance while remaining lightweight and breathable, allowing for extended wear without discomfort. This combination makes it particularly suitable for tasks in various industrial settings.
How do I properly care for and maintain my arm protector?
To maintain its protective qualities, hand wash the arm protector with mild detergent and air dry away from direct heat sources. Regular inspection for wear and tear is also recommended to ensure continued effectiveness.
Can this arm protector be used in food handling environments?
Yes, the arm protector complies with UK food safety regulations. Its design makes it ideal for food processing tasks while ensuring the wearer's arms are safeguarded against cuts and abrasions.
Related links
- Ansell Black Coverall EN 1149-5 22 in
- Ansell Black Coverall EN 1149-5 18 in
- Ansell Grey Coverall EN 1149-5 22 in
- Ansell Black Coverall EN 1149-5 16 in
- Ansell Yellow Coverall EN 1149-5 22 in
- Ansell Black EN 1073-2 EN 14126, 12 in
- Ansell Dark Blue Coverall EN 1149-5 18 in
- Ansell Black EN 1073-2 EN 14126, 18 in



