Ansell Alphatec 4000 - Model 162 Green Disposable Overall, Coverall, S

RS Stock No.:
347-347
Mfr. Part No.:
GR40T-00162-02
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Disposable Overall

Size

S

Material Properties

Chemical & Liquid Resistant

Colour

Green

Style

Coverall

Gender

Unisex

Material

Multi Layer Non-Woven Barrier Laminated Fabric

Hooded

Yes

Series

Alphatec 4000 - Model 162

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell Innovative multi-layer chemical barrier with a lightweight yet robust textile feel, providing exceptional protection against organic and inorganic chemicals. Features a unique pass-thru device for use with fall arrest equipment.

CE CATEGORY III (Type 3 B, Type 4 B, Type 5 B, EN 1073 2, EN 14126, EN 1149 5)

Enhanced comfort, knitted inner cuffs and inner textile type fabric improves wearer acceptance

Anti static, tested according to EN 1149 5

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy