Ansell Orange Coverall, S

Subtotal (1 unit)*

£115.98

(exc. VAT)

£139.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£115.98

*price indicative

RS Stock No.:
347-272
Mfr. Part No.:
OR50T000-521-00
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

S

Product Type

Coverall

Material Properties

Chemical & Liquid Resistant

Colour

Orange

Style

Coverall

Gender

Unisex

Material

Multi-Layer Non-Woven Barrier Laminate Fabric

Series

5000 AVANT

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell Ultra-lightweight, air-fed respirator hood providing chemical protection. It is equipped with an attached adjustable airflow regulator, delivering 150 – 300 liters per minute at a working pressure of 3.5 to 5.5 bar, ensuring optimal air circulation and safety during use.

CE CATEGORY III (Type PB [3] B, Type PB [4] B, EN 1073 1, EN 14126, EN 14594)

Superb chemical resistance

Related links