Ansell Orange Coverall, EN 1073-2, EN 1149-5, EN 14126, XXXL

Subtotal (1 pack of 3 pairs)*

£108.40

(exc. VAT)

£130.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£108.40£36.133

*price indicative

RS Stock No.:
346-136
Mfr. Part No.:
OR40T-00130-07
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

XXXL

Material Properties

Chemical & Liquid Resistant

Colour

Orange

Style

Coverall

Gender

Unisex

Standards Met

EN 1073-2, EN 1149-5, EN 14126

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell Robust multi-layer protective suit shielding against more than 200 chemical hazards. Increased strength with taped and welded seams for enhanced durability and chemical barrier defence.

CE CATEGORY III (Type 3 B, Type 4 B, Type 5 B, EN 1073 2, EN 14126, EN 1149 5, EN 14605)
Chinstrap and thumb loop

Related links