Ansell Orange Coverall, EN 1073-2, EN 1149-5, EN 14126, XXL
- RS Stock No.:
- 346-134
- Mfr. Part No.:
- OR40T-00130-06
- Brand:
- Ansell
Subtotal (1 pack of 3 pairs)*
£108.40
(exc. VAT)
£130.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £108.40 | £36.133 |
*price indicative
- RS Stock No.:
- 346-134
- Mfr. Part No.:
- OR40T-00130-06
- Brand:
- Ansell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | XXL | |
| Material Properties | Chemical & Liquid Resistant | |
| Colour | Orange | |
| Style | Coverall | |
| Gender | Unisex | |
| Standards Met | EN 1073-2, EN 1149-5, EN 14126 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size XXL | ||
Material Properties Chemical & Liquid Resistant | ||
Colour Orange | ||
Style Coverall | ||
Gender Unisex | ||
Standards Met EN 1073-2, EN 1149-5, EN 14126 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Robust multi-layer protective suit shielding against more than 200 chemical hazards. Increased strength with taped and welded seams for enhanced durability and chemical barrier defence.
CE CATEGORY III (Type 3 B, Type 4 B, Type 5 B, EN 1073 2, EN 14126, EN 1149 5, EN 14605)
Chinstrap and thumb loop
Chinstrap and thumb loop
