Ansell Green Coverall, 2XL
- RS Stock No.:
- 345-885
- Mfr. Part No.:
- GR40T-00230-06
- Brand:
- Ansell
Subtotal (1 unit)*
£32.43
(exc. VAT)
£38.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £32.43 |
*price indicative
- RS Stock No.:
- 345-885
- Mfr. Part No.:
- GR40T-00230-06
- Brand:
- Ansell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 2XL | |
| Product Type | Trousers | |
| Material Properties | Chemical & Liquid Resistant | |
| Colour | Green | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | Multi Layer Non-Woven Barrier Laminated Fabric | |
| Series | GR40T | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 2XL | ||
Product Type Trousers | ||
Material Properties Chemical & Liquid Resistant | ||
Colour Green | ||
Style Coverall | ||
Gender Unisex | ||
Material Multi Layer Non-Woven Barrier Laminated Fabric | ||
Series GR40T | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Jacket engineered for superior protection against organic and inorganic chemicals and biological agents. Made from a unique multi-layer barrier fabric that is lightweight yet durable, ensuring reliable safety in hazardous environments.
Designed to protect
Silicone free
CE CATEGORY III (Type PB [3] B, Type PB [4] B, EN 14126)
