Ansell White Coverall, One Size
- RS Stock No.:
- 345-689
- Mfr. Part No.:
- WH20B-00600-00
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 345-689
- Mfr. Part No.:
- WH20B-00600-00
- Brand:
- Ansell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Disposable Overall | |
| Size | One Size | |
| Material Properties | Chemical Resistant | |
| Colour | White | |
| Style | Coverall | |
| Gender | Unisex | |
| Length | 600mm | |
| Material | Microporous Polyethylene Laminate Non-Woven | |
| Series | AlphaTec 2000 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Disposable Overall | ||
Size One Size | ||
Material Properties Chemical Resistant | ||
Colour White | ||
Style Coverall | ||
Gender Unisex | ||
Length 600mm | ||
Material Microporous Polyethylene Laminate Non-Woven | ||
Series AlphaTec 2000 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell Oversleeves providing superior protection from low-hazard liquid spray and fine particulates with bound seams for enhanced safety. The AlphaTec 2000 range allows perspiration to escape while resisting liquid chemical saturation. Designed for comfort and reliable protection in hazardous environments.
CE CATEGORY III (Type PB (6) B, EN 14126)
Optimized fit, improving wearer comfort and safety
Low Linting
