Smarteq Wireless Male DisplayPort to Male VGA, PVC Cable, 1080p, 2m
- RS Stock No.:
- 287-6446
- Distrelec Article No.:
- 303-16-686
- Mfr. Part No.:
- 11045972
- Brand:
- Smarteq Wireless
Stock information currently inaccessible
- RS Stock No.:
- 287-6446
- Distrelec Article No.:
- 303-16-686
- Mfr. Part No.:
- 11045972
- Brand:
- Smarteq Wireless
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Smarteq Wireless | |
| Connector 1 | DisplayPort | |
| Connector 2 | VGA | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Male | |
| Length | 2m | |
| Maximum Resolution | 1080p | |
| Outer Sheath Material | PVC | |
| Select all | ||
|---|---|---|
Brand Smarteq Wireless | ||
Connector 1 DisplayPort | ||
Connector 2 VGA | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
Length 2m | ||
Maximum Resolution 1080p | ||
Outer Sheath Material PVC | ||
- COO (Country of Origin):
- CN
The video cable is designed to provide reliable performance for your electrical needs. With its durable construction and advanced technology, it is the perfect solution for professionals and DIY enthusiasts alike.
Compact design for easy installation and operation
Highly reliable performance for long-term use
Advanced technology for efficient energy consumption
Durable construction to withstand tough working conditions
Easy to integrate into existing systems for seamless operation
Highly reliable performance for long-term use
Advanced technology for efficient energy consumption
Durable construction to withstand tough working conditions
Easy to integrate into existing systems for seamless operation
Related links
- RS PRO Male Mini DisplayPort to Male HDMI 1080p, 1m
- RS PRO Male DisplayPort to Male HDMI 2m
- RS PRO Male DisplayPort to Male VGA 1 m
- RS PRO Male DisplayPort to Male VGA 5 m
- RS PRO Male DisplayPort to Male VGA 3 m
- RS PRO Male DisplayPort to Male VGA 2 m
- Roline Male DisplayPort to Male DisplayPort 3840 x 2160, 1m
- RND Male DisplayPort to Male DisplayPort 3840 x 2160pixels, 10m