Texas Instruments TLC5926IPWPR HTSSOP Display Driver, 16 Segment, 24 Pin
- RS Stock No.:
- 921-5153
- Mfr. Part No.:
- TLC5926IPWPR
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 921-5153
- Mfr. Part No.:
- TLC5926IPWPR
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Package Type | HTSSOP | |
| Number of Pins | 24 | |
| Number of Segments | 16 | |
| Maximum Supply Current | 20mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Mounting Type | Surface Mount | |
| Width | 4.4mm | |
| Height | 1.15mm | |
| Length | 7.8mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Package Type HTSSOP | ||
Number of Pins 24 | ||
Number of Segments 16 | ||
Maximum Supply Current 20mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Mounting Type Surface Mount | ||
Width 4.4mm | ||
Height 1.15mm | ||
Length 7.8mm | ||
