Texas Instruments TLC5973D SOIC Display Driver, 8 Pin, 3.5 V
- RS Stock No.:
- 825-3606
- Mfr. Part No.:
- TLC5973D
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 825-3606
- Mfr. Part No.:
- TLC5973D
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Package Type | SOIC | |
| Number of Pins | 8 | |
| Supply Voltage | 3.5 V | |
| Maximum Supply Current | 10mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Mounting Type | Surface Mount | |
| Width | 4mm | |
| Height | 1.5mm | |
| Length | 5mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Package Type SOIC | ||
Number of Pins 8 | ||
Supply Voltage 3.5 V | ||
Maximum Supply Current 10mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Mounting Type Surface Mount | ||
Width 4mm | ||
Height 1.5mm | ||
Length 5mm | ||
