Texas Instruments LM3410YMY/NOPB MSOP Display Driver, 8 Pin, 3 → 5.5 V
- RS Stock No.:
- 824-6844
- Mfr. Part No.:
- LM3410YMY/NOPB
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 824-6844
- Mfr. Part No.:
- LM3410YMY/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Package Type | MSOP | |
| Number of Pins | 8 | |
| Supply Voltage | 3 → 5.5 V | |
| Maximum Supply Current | 2.8A | |
| Minimum Operating Temperature | -40°C | |
| Mounting Type | Surface Mount | |
| Maximum Operating Temperature | +125°C | |
| Width | 3mm | |
| Height | 0.86mm | |
| Length | 3mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Package Type MSOP | ||
Number of Pins 8 | ||
Supply Voltage 3 → 5.5 V | ||
Maximum Supply Current 2.8A | ||
Minimum Operating Temperature -40°C | ||
Mounting Type Surface Mount | ||
Maximum Operating Temperature +125°C | ||
Width 3mm | ||
Height 0.86mm | ||
Length 3mm | ||
