Texas Instruments LM3466MR/NOPB SO PowerPAD Display Driver, 8 Pin, 2.7 → 18 V

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
811-5551
Mfr. Part No.:
LM3466MR/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Package Type

SO PowerPAD

Number of Pins

8

Supply Voltage

2.7 → 18 V

Maximum Supply Current

2.06A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Mounting Type

Surface Mount

Width

3.9mm

Height

1.47mm

Length

4.9mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy