onsemi NUD4011DR2G SOIC Display Driver, 30 Segment, 8 Pin, 2.7 → 6 V
- RS Stock No.:
- 808-4132
- Mfr. Part No.:
- NUD4011DR2G
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 808-4132
- Mfr. Part No.:
- NUD4011DR2G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Package Type | SOIC | |
| Display Type | LED | |
| Number of Pins | 8 | |
| Supply Voltage | 2.7 → 6 V | |
| Number of Segments | 30 | |
| Maximum Supply Current | 70mA | |
| Minimum Operating Temperature | -40°C | |
| Mounting Type | Surface Mount | |
| Maximum Operating Temperature | +125°C | |
| Width | 4mm | |
| Height | 1.5mm | |
| Length | 5mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Package Type SOIC | ||
Display Type LED | ||
Number of Pins 8 | ||
Supply Voltage 2.7 → 6 V | ||
Number of Segments 30 | ||
Maximum Supply Current 70mA | ||
Minimum Operating Temperature -40°C | ||
Mounting Type Surface Mount | ||
Maximum Operating Temperature +125°C | ||
Width 4mm | ||
Height 1.5mm | ||
Length 5mm | ||
