Maxim MAX6956AAI+, LED Driver, 7-Digits 28-Segments, 2.5 → 5.5 V, 28-Pin SSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
799-7992
Mfr. Part No.:
MAX6956AAI+
Brand:
Maxim
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim

The Maxim MAX6956 compact, serial-interfaced LED display driver/I/O expander provide microprocessors with up to 28 ports. Each port is individually user configurable to either a logic input, logic output, or common anode LED constant current segment driver. Each port configured as an LED segment driver behaves as a digitally controlled constant current sink, with 16 equal current steps from 1.5mA to 24mA.

400kbps I2C compatible serial interface
2.5V to 5.5V operation
-40°C to +125°C temperature range

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy