onsemi NCP5623BMUTBG LLGA-12 Display Driver, 3 Segment, 12 Pin, 18 V
- RS Stock No.:
- 792-2115
- Mfr. Part No.:
- NCP5623BMUTBG
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 792-2115
- Mfr. Part No.:
- NCP5623BMUTBG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Package Type | LLGA-12 | |
| Display Type | LED | |
| Number of Pins | 12 | |
| Supply Voltage | 18 V | |
| Number of Segments | 3 | |
| Maximum Supply Current | 1mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Mounting Type | Surface Mount | |
| Width | 2mm | |
| Height | 0.55mm | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Package Type LLGA-12 | ||
Display Type LED | ||
Number of Pins 12 | ||
Supply Voltage 18 V | ||
Number of Segments 3 | ||
Maximum Supply Current 1mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Mounting Type Surface Mount | ||
Width 2mm | ||
Height 0.55mm | ||
Length 2mm | ||
