onsemi CAT4137TD-G TSOT-23 Display Driver, 5 Segment, 5 Pin, 2.7 → 5.5 V
- RS Stock No.:
- 792-2067
- Mfr. Part No.:
- CAT4137TD-GT3
- Brand:
- onsemi
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 3000)
£537.00
(exc. VAT)
£644.40
(inc. VAT)
- RS Stock No.:
- 792-2067
- Mfr. Part No.:
- CAT4137TD-GT3
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Package Type | TSOT-23 | |
| Display Type | LED | |
| Number of Pins | 5 | |
| Supply Voltage | 2.7 → 5.5 V | |
| Number of Segments | 5 | |
| Maximum Supply Current | 400mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +150°C | |
| Mounting Type | Surface Mount | |
| Width | 2.8mm | |
| Height | 0.9mm | |
| Length | 2.9mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Package Type TSOT-23 | ||
Display Type LED | ||
Number of Pins 5 | ||
Supply Voltage 2.7 → 5.5 V | ||
Number of Segments 5 | ||
Maximum Supply Current 400mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +150°C | ||
Mounting Type Surface Mount | ||
Width 2.8mm | ||
Height 0.9mm | ||
Length 2.9mm | ||
