Maxim Integrated MAX6957AAI+ SSOP Display Driver, 49 Segment, 28 Pin, 2.7 → 6 V
- RS Stock No.:
- 786-1240
- Mfr. Part No.:
- MAX6957AAI+
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 786-1240
- Mfr. Part No.:
- MAX6957AAI+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Package Type | SSOP | |
| Display Type | LED | |
| Number of Pins | 28 | |
| Supply Voltage | 2.7 → 6 V | |
| Number of Segments | 49 | |
| Maximum Supply Current | 250µA | |
| Minimum Operating Temperature | -40°C | |
| Mounting Type | Surface Mount | |
| Maximum Operating Temperature | +125°C | |
| Width | 5.38mm | |
| Height | 1.78mm | |
| Length | 10.33mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Package Type SSOP | ||
Display Type LED | ||
Number of Pins 28 | ||
Supply Voltage 2.7 → 6 V | ||
Number of Segments 49 | ||
Maximum Supply Current 250µA | ||
Minimum Operating Temperature -40°C | ||
Mounting Type Surface Mount | ||
Maximum Operating Temperature +125°C | ||
Width 5.38mm | ||
Height 1.78mm | ||
Length 10.33mm | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
