DiodesZetex AL9910AS-13 SO8 Display Driver, 500 V
- RS Stock No.:
- 738-5238
- Mfr. Part No.:
- AL9910AS-13
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 738-5238
- Mfr. Part No.:
- AL9910AS-13
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Package Type | SO8 | |
| Display Type | LED | |
| Supply Voltage | 500 V | |
| Minimum Operating Temperature | -40°C | |
| Mounting Type | Surface Mount | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Package Type SO8 | ||
Display Type LED | ||
Supply Voltage 500 V | ||
Minimum Operating Temperature -40°C | ||
Mounting Type Surface Mount | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- CN
