Texas Instruments TPIC2810D SOIC Display Driver, 16 Pin, 3.15 V
- RS Stock No.:
- 660-7981
- Mfr. Part No.:
- TPIC2810D
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 2)
£1.635
(exc. VAT)
£1.962
(inc. VAT)
- RS Stock No.:
- 660-7981
- Mfr. Part No.:
- TPIC2810D
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Package Type | SOIC | |
| Number of Pins | 16 | |
| Supply Voltage | 3.15 V | |
| Maximum Supply Current | 1mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Mounting Type | Surface Mount | |
| Width | 3.91mm | |
| Height | 1.58mm | |
| Length | 9.9mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Package Type SOIC | ||
Number of Pins 16 | ||
Supply Voltage 3.15 V | ||
Maximum Supply Current 1mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Mounting Type Surface Mount | ||
Width 3.91mm | ||
Height 1.58mm | ||
Length 9.9mm | ||
