DiodesZetex AL5815W5-7 SOT-25 Display Driver, 5 Pin, 400 V

Stock information currently inaccessible
RS Stock No.:
182-6754
Mfr. Part No.:
AL5815W5-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Package Type

SOT-25

Display Type

LED

Number of Pins

5

Supply Voltage

400 V

Maximum Supply Current

11mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Mounting Type

Surface Mount

Width

1.7mm

Height

1.3mm

Length

3.1mm

COO (Country of Origin):
CN
Tight Current Sense Tolerance : ± 3%
Low Startup Current: 100μA Typical
Low Operation Current: 210μA (Switching Frequency at 4kHz)
Single Winding Inductor
Wide Range of Dimmer Compatibility
Integration of 700V/1A MOSFET
Internal Protections
Under Voltage Lockout (UVLO)
Leading-Edge Blanking (LEB)
Cycle-by-cycle Over Current Protection (OCP)
Output Open/Short Protection (OVP/OSP)
Thermal Foldback Protection (TFP)
Over-Temperature Protection (OTP)
SO-7 Package
Applications
Mains Dimmable LED Lamps
Offline LED Power Supply Driver

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy