Microchip TC14433AEPG PDIP Display Driver, 7 Segment, 24 Pin, 4.2 V

Unavailable
RS will no longer stock this product.
RS Stock No.:
177-9680
Mfr. Part No.:
TC14433AEPG
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Package Type

PDIP

Number of Pins

24

Supply Voltage

4.2 V

Number of Segments

7

Maximum Supply Current

10mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Mounting Type

Through Hole

Width

14.73mm

Height

4.83mm

Length

32.77mm

The TC14433 is a low power, high-performance, monolithic CMOS 3 digit A/D converter. The TC14433 combines both analog and digital circuits on a single IC, thus minimizing the number of external components. This dual-slope A/D converter provides automatic polarity and zero correction with the addition of two external resistors and two capacitors. The full-scale voltage range of this ratiometric IC extends from 199.9 millivolts to 1.999 volts. The TC14433 can operate over a wide range of power supply voltages, including batteries and standard 5-volt supplies.

Accuracy: ±0.05% of Reading ±1 Count
Two Voltage Ranges: 1.999V and 199.9 mV
Up to 25 Conversions per Second
Zin > 1000M Ohms
Single Positive Voltage Reference
Auto-Polarity and Auto-Zero
Overrange and Underrange Signals Available
Operates in Auto-Ranging Circuits
Uses On-Chip System Clock or External Clock